
The BT137S-600E,118 is a surface mount TRIAC from NXP, packaged in a DPAK with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 600V and a hold current of 20mA. This lead-free device is RoHS compliant and suitable for use in high-reliability applications.
NXP BT137S-600E,118 technical specifications.
| Package/Case | DPAK |
| Hold Current | 20mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BT137S-600E,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.