NXP BT137S-600F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252 |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.30.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for NXP BT137S-600F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.