
The NXP BT138-600D,127 is a TRIAC packaged in a TO-220AB plastic case with three pins. It can handle a maximum repetitive reverse voltage of 600V and a maximum RMS current of 12A. The device is rated for operation between -40°C and 125°C. It is available in a package quantity of 50 and is packaged in a rail or tube format. The BT138-600D,127 is compliant with RoHS regulations.
NXP BT138-600D,127 technical specifications.
| Package/Case | TO-220AB |
| Hold Current | 10mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BT138-600D,127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
