NXP BT138-800/DG technical specifications.
| Package/Case | TO-220AB |
| Hold Current | 30mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP BT138-800/DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
