
The BT138B-600,118 is a surface mount triac with a maximum repetitive reverse voltage of 600V and RMS current of 12A. It operates within a temperature range of -40°C to 125°C and is packaged in a D2PAK plastic package. The device is RoHS compliant and available in quantities of 800 per reel.
NXP BT138B-600,118 technical specifications.
| Package/Case | D2PAK |
| Height | 4.5mm |
| Hold Current | 30mA |
| Length | 10.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BT138B-600,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
