
The NXP BT138B-600G,118 is a TRIAC with a maximum repetitive reverse voltage of 600V and a maximum RMS current of 12A. It operates within a temperature range of -40°C to 125°C. The device is mounted using surface mount technology and packaged in a D2PAK. It is RoHS compliant and available in quantities of 800 per reel.
NXP BT138B-600G,118 technical specifications.
| Package/Case | D2PAK |
| Hold Current | 60mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BT138B-600G,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.