NXP BT138X-600D,127 technical specifications.
| Package/Case | TO-220-3 |
| Hold Current | 10mA |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BT138X-600D,127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
