NXP BT138Y-800E,127 technical specifications.
| Package/Case | TO-220-3 |
| Hold Current | 30mA |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BT138Y-800E,127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
