
The BT139B-800E,118 is a D2PAK TRIAC from NXP with a maximum repetitive reverse voltage of 800V and RMS current rating of 16A. It has a hold current of 45mA and operates over a temperature range of -40°C to 125°C. This component is suitable for surface mount applications and is RoHS compliant.
NXP BT139B-800E,118 technical specifications.
| Package/Case | D2PAK |
| Hold Current | 45mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 16A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BT139B-800E,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
