NXP BT148-600R,127 technical specifications.
| Package/Case | SOT-82 |
| Height | 11.1mm |
| Hold Current | 6mA |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BT148-600R,127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
