NXP BT148W-600R technical specifications.
| Package/Case | SC |
| Height | 1.7mm |
| Hold Current | 6mA |
| Length | 6.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BT148W-600R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
