NXP BT148W-600R,115 technical specifications.
| Package/Case | TO-261-4 |
| Hold Current | 6mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BT148W-600R,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
