NXP BT151-500RT technical specifications.
| Package/Case | TO-220AB |
| Hold Current | 20mA |
| Max Operating Temperature | 150°C |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 12.5A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BT151-500RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
