NXP BT151S-650L,118 technical specifications.
| Package/Case | DPAK |
| Hold Current | 20mA |
| Max Repetitive Reverse Voltage (Vrrm) | 650V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BT151S-650L,118 to view detailed technical specifications.
No datasheet is available for this part.