NXP BT151S-650R technical specifications.
| Package/Case | DPAK |
| Height | 2.38mm |
| Hold Current | 20mA |
| Length | 6.73mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 650V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BT151S-650R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.