
NXP BT152-600R technical specifications.
| Package/Case | TO-220AB |
| Current Rating | 13A |
| Height | 9.4mm |
| Hold Current | 60mA |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 650V |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 20A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 650V |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BT152-600R to view detailed technical specifications.
No datasheet is available for this part.
