
The NXP BT168G,112 is a silicon controlled rectifier with a maximum repetitive reverse voltage of 600V and a maximum RMS current of 800mA. It is packaged in a TO-226-3 case and is designed for through hole mounting. The device is lead free and RoHS compliant, with an operating temperature range of -40°C to 125°C.
NXP BT168G,112 technical specifications.
| Package/Case | TO-226-3 |
| Hold Current | 5mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BT168G,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
