NXP BT169D,126 technical specifications.
| Package/Case | TO-226-3 |
| Hold Current | 5mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BT169D,126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
