
The BT236X-800G127 is a TO-220-3 packaged TRIAC from NXP, rated for 800V maximum repetitive reverse voltage and 6A RMS current. It can handle 40mA hold current and operates within a temperature range of -40°C to 125°C. The device is available in a through-hole mount configuration and is packaged in a quantity of 50 in rail/Tube packaging.
NXP BT236X-800G127 technical specifications.
| Package/Case | TO-220-3 |
| Hold Current | 40mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 6A |
| RoHS | Compliant |
Download the complete datasheet for NXP BT236X-800G127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
