
The BT258-600R is a thyristor with a current rating of 5A and a maximum operating temperature of 125°C. It is packaged in a SOT-78 case and is available in quantities of 50. The device is lead-free and RoHS compliant. The thyristor has a DC rated voltage of 600V and a hold current of 6mA. It can operate between -40°C and 125°C.
NXP BT258-600R technical specifications.
| Package/Case | SOT-78 |
| Current Rating | 5A |
| Hold Current | 6mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for NXP BT258-600R to view detailed technical specifications.
No datasheet is available for this part.