The BTA140-600 thyristor is a 600V device with a current rating of 25A. It is packaged in a TO-220-3 case and is lead-free. The device operates over a temperature range of -40°C to 125°C. It is RoHS compliant and suitable for use in a variety of applications.
NXP BTA140-600 technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 25A |
| Hold Current | 60mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 25A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for NXP BTA140-600 to view detailed technical specifications.
No datasheet is available for this part.