NXP BTA201-600B,112 technical specifications.
| Package/Case | TO-92-3 |
| Hold Current | 30mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BTA201-600B,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
