
The BTA201-600E is a 600V TRIAC from NXP, packaged in a TO-92-3 plastic case. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is RoHS compliant and lead free. It can handle a maximum current of 1A and a hold current of 12mA.
NXP BTA201-600E technical specifications.
| Package/Case | TO-92-3 |
| Current Rating | 1A |
| Hold Current | 12mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for NXP BTA201-600E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
