NXP BTA202X-800E/L01,1 technical specifications.
| Hold Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 600 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 2A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BTA202X-800E/L01,1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
