The BTA204-600B,127 is a TRIAC from NXP, packaged in a TO-220-3 case and designed for through hole mounting. It operates over a temperature range of -40°C to 125°C and has a maximum repetitive reverse voltage of 600V. The device is capable of handling a maximum RMS current of 4A and has a hold current of 30mA. It is compliant with RoHS regulations and is available in a package quantity of 50 units, packaged in a rail/tube format.
NXP BTA204-600B,127 technical specifications.
| Package/Case | TO-220-3 |
| Hold Current | 30mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BTA204-600B,127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
