
The BTA204-600E,127 is a TRIAC from NXP with a maximum repetitive reverse voltage of 600V and a hold current of 20mA. It is available in a TO-220AB package and is suitable for through hole and surface mount applications. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. It is available in a package quantity of 50 units per rail/tube packaging.
NXP BTA204-600E,127 technical specifications.
| Package/Case | TO-220AB |
| Hold Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole, Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BTA204-600E,127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.