NXP BTA204-800C technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 4A |
| Hold Current | 20mA |
| Lead Free | Lead Free |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for NXP BTA204-800C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
