NXP BTA204S-1000C technical specifications.
| Package/Case | TO-252 |
| Hold Current | 20mA |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BTA204S-1000C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
