
The BTA204S-800B,118 is a surface mount triac with a maximum repetitive reverse voltage of 800V and a maximum RMS current of 4A. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device is packaged in a DPAK case and is available on tape and reel.
NXP BTA204S-800B,118 technical specifications.
| Package/Case | DPAK |
| Hold Current | 30mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BTA204S-800B,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
