
The BTA204S-800C triac is a 800V device with a maximum repetitive reverse voltage rating. It has a maximum RMS current of 4A and operates within a temperature range of -40°C to 125°C. The device is packaged in a DPAK-3 plastic package and is available in quantities of 2500. It is lead-free and RoHS compliant.
NXP BTA204S-800C,118 technical specifications.
| Package/Case | DPAK |
| Hold Current | 20mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Surface Mount, Through Hole |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BTA204S-800C,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.