
Triacs RAIL TRIAC
NXP BTA204X-600B127 technical specifications.
| Package/Case | TO-220-3 |
| Hold Current | 60mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole, Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 16A |
| RoHS | Compliant |
Download the complete datasheet for NXP BTA204X-600B127 to view detailed technical specifications.
No datasheet is available for this part.
