NXP BTA206X-800CT/L01, technical specifications.
| Hold Current | 35mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 6A |
| RoHS | Compliant |
Download the complete datasheet for NXP BTA206X-800CT/L01, to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.