NXP BTA208B-1000C,118 technical specifications.
| Package/Case | D2PAK |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BTA208B-1000C,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
