NXP BTA208S-600E,118 technical specifications.
| Package/Case | DPAK |
| Hold Current | 25mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BTA208S-600E,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
