NXP BTA208X-1000B technical specifications.
| Current Rating | 8A |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for NXP BTA208X-1000B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.