NXP BTA208X-1000C technical specifications.
| Current Rating | 8A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Max Output Current | 8A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 2us |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for NXP BTA208X-1000C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
