
The BTA208X-1000C0,127 is a TRIAC from NXP with a maximum repetitive reverse voltage of 1kV and a maximum RMS current of 8A. It is packaged in a TO-220-3 package and is designed for through hole mounting. The device operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The BTA208X-1000C0,127 is available in quantities of 50 per rail or tube packaging.
NXP BTA208X-1000C0,127 technical specifications.
| Package/Case | TO-220-3 |
| Hold Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BTA208X-1000C0,127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
