NXP BTA208X-1000C0/L01 technical specifications.
| Hold Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Mount | Through Hole |
| Package Quantity | 600 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP BTA208X-1000C0/L01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.