NXP BTA216-600E technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 16A |
| Hold Current | 25mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for NXP BTA216-600E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
