NXP BTA216-800B,127 technical specifications.
| Package/Case | TO-220AB |
| Height | 9.4mm |
| Hold Current | 60mA |
| Length | 10.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 16A |
| RoHS Compliant | Yes |
| Weight | 0.211644oz |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BTA216-800B,127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.