NXP BTA312X-600E/DGQ technical specifications.
| Hold Current | 15mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BTA312X-600E/DGQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
