NXP BTA312Y-800C127 technical specifications.
| Package/Case | TO-220-3 |
| Hold Current | 35mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 16A |
| RoHS | Compliant |
Download the complete datasheet for NXP BTA312Y-800C127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
