NXP BTA316-600B,127 technical specifications.
| Package/Case | TO-220AB |
| Hold Current | 60mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 50mA |
| RoHS Compliant | Yes |
| Series | 16A |
| RoHS | Compliant |
Download the complete datasheet for NXP BTA316-600B,127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
