
TRIAC with 600V repetitive peak reverse and forward blocking voltage, and a 150A surge current rating. Features 60mA maximum holding current and 50mA maximum gate trigger current with 1.5V maximum gate trigger voltage. This through-hole component is housed in a TO-220F package with 3 pins and a tab, offering a 2.54mm pin pitch. Operating junction temperature ranges from -40°C to 125°C.
NXP BTA316X-600B/L01,1 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220F |
| Package Description | Transistor Outline Package Fullpak |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.3(Max) |
| Package Width (mm) | 4.6(Max) |
| Package Height (mm) | 15.8(Max) |
| Seated Plane Height (mm) | 19.1(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-220-F |
| Repetitive Peak Reverse Voltage | 600V |
| Repetitive Peak Forward Blocking Voltage | 600V |
| Surge Current Rating | 150A |
| Maximum Holding Current | 60mA |
| Maximum Gate Trigger Current | 50mA |
| Maximum Gate Trigger Voltage | 1.5V |
| Peak On-State Voltage | 1.5@18AV |
| Repetitive Peak Off-State Current | 0.5mA |
| Maximum Rate of Rise of Off-State Voltage | 1000(Min)V/us |
| Maximum Rate of Rise of On-State Current | 100A/us |
| Min Operating Temperature | -40°C |
| Operating Junction Temperature | 125°C |
| Cage Code | H1R01 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP BTA316X-600B/L01,1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.