NXP BTA316X-600E/DG,12 technical specifications.
| Package/Case | D2PAK |
| Hold Current | 15mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Surface Mount, Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 16A |
| RoHS | Compliant |
Download the complete datasheet for NXP BTA316X-600E/DG,12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
