NXP BTA420-800CT127 technical specifications.
| Package/Case | TO-220AB |
| Hold Current | 40mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 20A |
| RoHS | Compliant |
Download the complete datasheet for NXP BTA420-800CT127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
