
The BTH151S-650R,118 is a silicon controlled rectifier from NXP, packaged in a DPAK surface mount package. It can handle a maximum repetitive reverse voltage of 650V and a hold current of 20mA. The device operates within a temperature range of -40°C to 125°C and has a maximum RMS current of 12A. The BTH151S-650R,118 is RoHS compliant and available in tape and reel packaging with 2500 units per package.
NXP BTH151S-650R,118 technical specifications.
| Package/Case | DPAK |
| Hold Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 650V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BTH151S-650R,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.