NXP BU2507AX,127 technical specifications.
| Package Family Name | ISOWATT218 |
| Package/Case | TOP-3D |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 16(Max) |
| Package Width (mm) | 5.8(Max) |
| Package Height (mm) | 16.8(Max) |
| Mounting | Through Hole |
| Cage Code | H1R01 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for NXP BU2507AX,127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.