NXP BU2508DF,127 technical specifications.
| Package/Case | TO-247F |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 15.3 |
| Package Width (mm) | 5.2 |
| Package Height (mm) | 21.5 |
| Mounting | Through Hole |
| Jedec | TO-247-F |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP BU2508DF,127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.