NXP BU2532AW,127 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-247 |
| Package/Case | TO-247 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 15.75(Max) |
| Package Width (mm) | 5.2(Max) |
| Package Height (mm) | 20.6(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-247 |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP BU2532AW,127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.